| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-520-208 |
325-016-520-208
| Heilind Number: | EDA325-016-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, it offers seamless integration into your PCB setup. The two-row design with 16 positions allows for versatile connection options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for demanding industrial applications. Trust in its robust construction and high amperage of 3A for efficient and secure board-to-board connections. Elevate the functionality of your electronic systems with this essential component.

