| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-540-101 |
325-016-540-101
| Heilind Number: | EDA325-016-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your circuit board setup. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 16 positions provide ample connectivity options. Its .1-inch pitch and .3-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Upgrade your connector system with this innovative solution.

