| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-540-107 |
325-016-540-107
| Heilind Number: | EDA325-016-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that blends seamlessly with your setup. Engineered for high performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With a single row layout and 16 positions, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .3-inch row spacing allow for easy integration. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and a wide operating temperature range of -65 to 125°C, is the perfect solution for your board-to-board PCB connection needs. Choose reliability, choose performance – choose our Card Edge Connector.

