| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-016-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 16 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-016-540-108 |
325-016-540-108
| Heilind Number: | EDA325-016-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-016-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 16 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a single row configuration and 16 positions, it offers seamless integration for your board-to-board connections. The .1 inch pitch and .3 inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.

