| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-017-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-017-500-101 |
325-017-500-101
| Heilind Number: | EDA325-017-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-017-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 17 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a single row layout with 17 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, offers both reliability and visual appeal. With a pitch of .1 inches and a row spacing of .3 inches, it provides precise alignment for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.

