| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-017-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-017-520-101 |
325-017-520-101
| Heilind Number: | EDA325-017-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-017-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 17 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and 17 positions, it offers ample connectivity options. The contact material is crafted from Copper Alloy, ensuring reliable signal transmission. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The straight mount orientation and compact design make it easy to install. Perfect for applications in the electronics industry, this connector guarantees secure and stable connections. Elevate your device's performance with this essential component.

