| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-017-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-017-540-108 |
325-017-540-108
| Heilind Number: | EDA325-017-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-017-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in diverse operating environments. With a single row layout featuring 17 positions, it offers ample connectivity for your system. The copper alloy contact material guarantees efficient signal transmission, while the green color coding aids easy identification. Perfect for professional applications, this connector is rated for a high amperage of 3 A, making it a dependable choice for power-intensive setups. Its .1-inch pitch and .3-inch row spacing provide precise alignment on your PCB. Whether for industrial machinery or electronic devices, trust in this connector's straight mount orientation and wide operating temperature range of -65 to 125 °C for consistent performance. Upgrade your connectivity solutions with this essential component.

