| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-017-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 17 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-017-540-109 |
325-017-540-109
| Heilind Number: | EDA325-017-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-017-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 17 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable performance in various applications. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the 17 positions in a single row offer ample connectivity options. The .1-inch pitch and .3-inch row spacing allow for efficient PCB layout, while the straight mount orientation simplifies installation. Operating smoothly in extreme temperatures ranging from -65 to 125 °C, this connector is a dependable choice for critical electronic systems. Trust in its quality craftsmanship for seamless board-to-board connections.

