| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-500-101 |
325-018-500-101
| Heilind Number: | EDA325-018-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector, featuring 18 positions in a single row layout, is designed for optimal performance and durability. With a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, it ensures secure and reliable connections. Operating efficiently at temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Its .1 inch pitch and .3 inch row spacing make it ideal for precise and compact designs. Trust in this connector for high-speed data transmission and power delivery, meeting your connectivity needs with ease.

