| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-520-108 |
325-018-520-108
| Heilind Number: | EDA325-018-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with precision, it features 18 positions in a single row, ensuring seamless board-to-board connections. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees reliable performance even in harsh environments. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .3 inch, this connector offers precise alignment for seamless integration. Designed for straight mount orientation, it is ideal for various PCB applications. Operating within a wide temperature range of -65 to 125°C, it ensures stability and durability. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

