| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-520-201 |
325-018-520-201
| Heilind Number: | EDA325-018-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 18 positions each, it offers ample space for secure connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The compact pitch of .1 inch and row spacing of .3 inch facilitate efficient PCB layout. Suitable for a wide range of applications, this connector can handle an amperage of 3A and operates flawlessly in temperatures ranging from -65 to 125°C. Whether for industrial or commercial use, trust in the performance and durability of our Card Edge Connector.

