| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-520-207 |
325-018-520-207
| Heilind Number: | EDA325-018-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for board-to-board PCB connections, it offers seamless integration with a pitch of .1 inches and row spacing of .3 inches. With 18 positions across 2 rows, it ensures reliable signal transmission. The copper alloy contacts and UL 94V-0 Diallyl Phthalate housing guarantee durability and safety, even in extreme operating temperatures ranging from -65 to 125°C. Its straight mount orientation makes installation effortless, while the vibrant green color adds a touch of visual appeal to your assembly. Meet your power needs with a maximum amperage of 3A, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.

