| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-540-109 |
325-018-540-109
| Heilind Number: | EDA325-018-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row and 18 positions, it ensures efficient data transfer. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .1 inches and a row spacing of .3 inches, it offers precise alignment. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. Whether for industrial applications or consumer electronics, this connector is a dependable choice for seamless board-to-board connections.

