325-018-540-207

Heilind Number:EDA325-018-540-207
Manufacturer:EDAC
Manufacturer Number:325-018-540-207
ECAD Model:
3D Model

Description:

325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 325-018-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.3 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA325-018-540-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch and a row spacing of .3 inches, it offers a total of 18 positions for optimal connectivity. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125°C ensures performance in various environmental conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications in the automotive, industrial, and telecommunications sectors.