| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-018-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-018-540-209 |
325-018-540-209
| Heilind Number: | EDA325-018-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-018-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance even in extreme environments. With a copper alloy contact material and a pitch of .1 inch, it offers high conductivity and precision. Its 18 positions, split into two rows with a row spacing of .3 inch, provide ample connectivity options. The straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.

