| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-500-101 |
325-019-500-101
| Heilind Number: | EDA325-019-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your board. Featuring a vibrant green color, this connector offers a reliable amperage of 3A, making it suitable for various power requirements. Crafted from UL 94V-0 Diallyl Phthalate, it ensures robust housing for long-lasting performance. With a single row and 19 positions, it's perfect for efficient data transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .3-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.

