| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-520-107 |
325-019-520-107
| Heilind Number: | EDA325-019-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a essential component for seamless PCB integration. Designed for optimal performance, this connector features a single row configuration with 19 positions, enabling efficient data transfer. Crafted with high-quality Copper Alloy contacts and a housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and green color make it easily identifiable for installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial applications. Upgrade your electronic systems with this versatile Card Edge Connector.

