| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-520-108 |
325-019-520-108
| Heilind Number: | EDA325-019-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic setup. With a vibrant green color, it not only adds a pop of visual appeal but also offers high functionality, boasting a sturdy housing material of UL 94V-0 Diallyl Phthalate for optimal performance. This single-row connector features 19 positions, each crafted with durable copper alloy contacts for reliable conductivity. With a compact pitch of .1 inches and row spacing of .3 inches, it ensures precise and efficient connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various applications. Elevate your PCB assembly with this essential connector, a must-have in any engineer's toolkit.

