| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-540-101 |
325-019-540-101
| Heilind Number: | EDA325-019-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with ease using this Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring reliable connectivity for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees optimal safety and performance. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. Crafted with copper alloy contacts, it offers superior conductivity, while the green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various applications, making it a must-have for your PCB connectivity needs.

