| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-540-108 |
325-019-540-108
| Heilind Number: | EDA325-019-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Engineered for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row design, it offers 19 positions for seamless integration into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .3-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for a dependable and long-lasting connection solution. Elevate your projects with this essential connector, a must-have in any electronic assembly toolkit.

