| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-019-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-019-540-109 |
325-019-540-109
| Heilind Number: | EDA325-019-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-019-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and 19 positions, it ensures efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1 inch pitch and .3 inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance.

