| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-500-101 |
325-020-500-101
| Heilind Number: | EDA325-020-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-500-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for precision and durability, this connector features a single row with 20 positions, ensuring efficient signal transmission. Crafted with quality in mind, it boasts a housing made of UL 94V-0 Diallyl Phthalate and contact pins constructed from Copper Alloy. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification during installation. With a pitch of .1 in and row spacing of .3 in, this connector offers optimal spacing for secure mounting. Its straight mount orientation further simplifies assembly, while its wide operating temperature range of -65 to 125 °C guarantees performance in various environmental conditions. Elevate your electronic projects with this essential connector, a must-have in any PCB assembly toolkit.

