| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-500-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-500-109 |
325-020-500-109
| Heilind Number: | EDA325-020-500-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-500-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in any application. With a single row layout and 20 positions, it offers efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the compact .1-inch pitch and .3-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Upgrade your electronic assemblies with this essential component.

