| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-101 |
325-020-520-101
| Heilind Number: | EDA325-020-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and safety compliance. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Featuring a single row layout with 20 positions and a compact .1 inch pitch, it offers high-density connectivity for your circuit boards. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's a versatile solution for various applications in the electronics industry. Trust in our connector to deliver consistent power and data transfer, meeting your connectivity needs with precision and durability. Elevate your PCB design with this essential component, ensuring optimal performance in your electronic assemblies.

