| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-107 |
325-020-520-107
| Heilind Number: | EDA325-020-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Built to deliver high performance, this connector features a single row design with 20 positions, allowing for efficient data transfer. Crafted with precision, the contact material is durable Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional fire resistance and safety compliance. With a pitch of .1 inch and row spacing of .3 inch, it guarantees precise alignment on your circuit board. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial applications. The sleek green color adds a touch of aesthetic appeal to your PCB setup. Trust in this connector for robust and seamless board-level connections.

