| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-108 |
325-020-520-108
| Heilind Number: | EDA325-020-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. With a single row and 20 positions, it offers ample space for your PCB connections. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and .1-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a crucial component for your electronic assemblies. Upgrade your connectivity solutions with this essential connector.

