| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-201 |
325-020-520-201
| Heilind Number: | EDA325-020-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliability and performance. With two rows of 20 copper alloy contacts offering a pitch of .1 inches and row spacing of .3 inches, it facilitates efficient signal transmission. Operating flawlessly in a temperature range of -65 to 125°C, it's perfect for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various board-to-board PCB connection needs. Trust in its 3A amperage rating and high-quality construction to meet your connectivity requirements with precision.

