| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-207 |
325-020-520-207
| Heilind Number: | EDA325-020-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission. Featuring a double-row design with 20 positions, it offers ample connectivity options for your PCB applications. With a compact pitch of .1 inches and row spacing of .3 inches, it enables efficient signal routing on your circuit board. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -65 to 125°C ensures optimal performance even in harsh environments. Ideal for demanding industrial and commercial applications, this green connector is a versatile solution for your connectivity needs.

