| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-520-208 |
325-020-520-208
| Heilind Number: | EDA325-020-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts capable of handling up to 3 A, it facilitates seamless data transmission on PCBs. The .1-inch pitch and .3-inch row spacing, along with 20 positions, offer easy and secure attachment. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range of -65 to 125 °C. Perfect for various applications, this connector guarantees reliable and efficient board-to-board connectivity. Elevate your electronic assembly with this essential component.

