| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-540-101 |
325-020-540-101
| Heilind Number: | EDA325-020-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a single row design with 20 positions and a pitch of .1 inches, this connector ensures precise and reliable communication between your electronic devices. Crafted from high-quality copper alloy, it guarantees optimal conductivity, while the housing made of UL 94V-0 Diallyl Phthalate offers exceptional durability. With a current rating of 3A and an operating temperature range of -65 to 125°C, it is ideal for a wide range of applications. Whether you're designing high-performance computing systems or intricate electronic devices, this Card Edge Connector is a must-have for your PCB assembly projects.

