| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-540-201 |
325-020-540-201
| Heilind Number: | EDA325-020-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With a dual-row configuration and 20 positions, it offers ample space for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee efficient signal transmission. The .1-inch pitch and .3-inch row spacing allow for easy installation on PCBs. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for maintaining optimal connectivity. Operating within a wide temperature range of -65 to 125°C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.

