| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-540-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-540-207 |
325-020-540-207
| Heilind Number: | EDA325-020-540-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-540-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. The two-row design with copper alloy contacts offers optimal conductivity, while the .1-inch pitch and .3-inch row spacing accommodate precise mounting. Boasting 20 positions, this connector enables seamless integration for your PCB projects. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Elevate your connectivity game with this essential component.

