| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-020-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 20 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-020-540-208 |
325-020-540-208
| Heilind Number: | EDA325-020-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-020-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 20 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only ensures easy identification but also adds a touch of visual appeal to your setup. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. The 20-position, dual-row configuration allows for efficient data transmission, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is effortless. Suitable for a wide range of applications, this connector offers a maximum amperage of 3A, making it ideal for high-performance systems. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125°C ensures stability in diverse environmental conditions. Elevate your connectivity solutions with this essential component.

