| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-021-500-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-021-500-109 |
325-021-500-109
| Heilind Number: | EDA325-021-500-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-021-500-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 21 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row layout with 21 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it offers reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .3 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. Perfect for Board-to-Board connections, this straight-mount connector is a must-have in your toolkit for seamless PCB assembly.

