| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-021-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-021-520-101 |
325-021-520-101
| Heilind Number: | EDA325-021-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-021-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. This green connector, designed for high performance, features a single row of 21 positions with a precise pitch of .1 inches for efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity in demanding environments. With an amperage rating of 3A and an operating temperature range from -65 to 125°C, it guarantees stability under varying conditions. Its straight mount orientation and .3-inch row spacing offer ease of installation, making it ideal for PCB applications. Upgrade your connectivity solutions with this essential connector, meeting the highest standards of quality and performance.

