| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-021-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-021-520-107 |
325-021-520-107
| Heilind Number: | EDA325-021-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-021-520-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 21 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, it boasts a single row layout with 21 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees long-lasting performance. Featuring copper alloy contacts and a pitch of .1 inches, it facilitates secure and stable connections. With a low-profile straight mount orientation and a wide operating temperature range of -65 to 125°C, this connector is ideal for various PCB applications. Whether for industrial machinery or consumer electronics, trust in our connector for reliable and high-speed data transmission.

