| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-021-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-021-540-101 |
325-021-540-101
| Heilind Number: | EDA325-021-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-021-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees optimal performance and longevity. With a single row design and 21 positions, it offers versatile connectivity options. The .1-inch pitch and .3-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it's perfect for a wide range of applications in electronics.Upgrade your connection solutions with this high-quality Card Edge Connector.

