| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-021-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-021-540-109 |
325-021-540-109
| Heilind Number: | EDA325-021-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-021-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 21 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .3-inch row spacing offer precise alignment. With 21 positions in a single row, it provides ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. Trust in its durability and efficiency for your board-to-board PCB connections.

