| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-101 |
325-022-520-101
| Heilind Number: | EDA325-022-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. This single-row connector boasts 22 positions, perfect for seamless board-to-board connections. The copper alloy contacts offer excellent conductivity, while the .1-inch pitch and .3-inch row spacing provide easy installation. Designed for straight mounting orientation, it accommodates various PCB layouts. Operating within a wide temperature range from -65 to 125 °C, it excels in diverse environments. Elevate your electronic projects with this essential connector.

