| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-108 |
325-022-520-108
| Heilind Number: | EDA325-022-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 22 positions for optimal performance. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green color, ensures safety and longevity. With a pitch of .1 inches and row spacing of .3 inches, it offers precise alignment for efficient data transmission. The contact material, Copper Alloy, guarantees reliable conductivity even in demanding applications. Suitable for straight mounting orientation, its operating temperature range of -65 to 125 °C ensures stable functionality in diverse environments. Elevate your PCB design with this essential connector.

