| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-201 |
325-022-520-201
| Heilind Number: | EDA325-022-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in diverse environments. With two rows of high-quality copper alloy contacts, it offers a total of 22 positions with a pitch of .1 inches and row spacing of .3 inches. Operating smoothly at temperatures ranging from -65 to 125 °C, it guarantees consistent functionality even in extreme conditions. Its straight mount orientation facilitates easy installation, making it an essential component for any PCB assembly project. Elevate your connectivity solutions with this robust and efficient Card Edge Connector.

