| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-207 |
325-022-520-207
| Heilind Number: | EDA325-022-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. Its copper alloy contact material ensures reliable conductivity, while the double-row configuration with 22 positions facilitates efficient data transfer. With a pitch of .1 inches and row spacing of .3 inches, it offers optimal signal transmission in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. Trust in our connector for robust and dependable board-to-board connections.

