| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-208 |
325-022-520-208
| Heilind Number: | EDA325-022-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on circuit boards, this green connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in harsh environments. With two rows and 22 positions, it offers ample connectivity options for your PCB setups. The contact material, made of Copper Alloy, guarantees excellent conductivity, while the .1-inch pitch and .3-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

