| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-101 |
325-022-540-101
| Heilind Number: | EDA325-022-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your circuit boards. Featuring a vibrant green hue, this connector is a standout component in any assembly. With a sturdy UL 94V-0 Diallyl Phthalate housing, it offers reliable performance in demanding environments. The 22 copper alloy contacts ensure efficient power transmission, with a maximum amperage of 3 A. Its single-row design with a pitch of .1 in and row spacing of .3 in allows for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for various applications in the electronics industry. Find out more about this essential component in our lineup of high-quality connectors.

