| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-107 |
325-022-540-107
| Heilind Number: | EDA325-022-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transfer in electronic devices. Crafted with precision, this connector features 22 positions in a single row, ensuring efficient signal transmission. Its durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, guarantees longevity and safety. The copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .3 inches optimize performance. With an amperage rating of 3A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether you're designing a new product or upgrading an existing one, our Card Edge Connector is a perfect choice for seamless board-to-board connectivity.

