| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-108 |
325-022-540-108
| Heilind Number: | EDA325-022-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage rating of 3A. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting performance even in harsh environments. Featuring a single row layout with 22 positions, it offers versatile connectivity options for your PCB assemblies. The copper alloy contact material ensures optimal signal transfer, while the precise .1-inch pitch and .3-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -65 to 125°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.

