| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-109 |
325-022-540-109
| Heilind Number: | EDA325-022-540-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this essential component features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 22 positions, it offers efficient connectivity for your devices. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .3-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is ideal for various industrial applications. Upgrade your circuit boards with this high-performance connector and experience seamless connectivity like never before.

