| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-201 |
325-022-540-201
| Heilind Number: | EDA325-022-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both safety and visibility. With a double-row configuration and copper alloy contacts, it offers superior connectivity with 22 positions and a pitch of .1 inches, perfect for high-density applications. The straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various environments. Trust in this essential connector for optimal performance in your electronic projects.

