| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-540-208 |
325-022-540-208
| Heilind Number: | EDA325-022-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-540-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in any application. With two rows of 22 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .3 inches. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. Suitable for straight mounting, this connector operates flawlessly in temperatures ranging from -65 to 125°C, making it ideal for a wide range of environments. Upgrade your PCB connections with this essential component.

