| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-023-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 23 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-023-520-101 |
325-023-520-101
| Heilind Number: | EDA325-023-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-023-520-101 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 23 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color and crafted with precision, this connector ensures reliable performance in demanding environments. With a maximum amperage of 3A, it offers robust power transmission capabilities. The housing material, UL 94V-0 Diallyl Phthalate, guarantees exceptional durability and flame retardancy. This single-row connector boasts 23 positions and a pitch of .1 inches, facilitating efficient data transfer. Its copper alloy contacts deliver superior conductivity, while the straight mount orientation simplifies installation. Operating smoothly within a wide temperature range of -65 to 125°C, this connector is ideal for various applications in the electronics industry. Explore seamless board-to-board connections with our high-quality Card Edge Connector.

